- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 0,8W 6,2V 5% SOD123FL
Supplier:
PANJIT
Matchcode:
BZD27C6V2P
Rutronik No.:
DZ11498
Unit Pack: 10000
MOQ: 10000
package: SMF
Packaging: REEL
- U(Z)
-
6.2 V
- P(tot)
-
0.8 W
- Tolerance
-
5 %
- I(Z)
-
100 mA
- Package
-
SMF
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,8W 6,2V 5% SMF
package:
SMF
Packaging:
REEL
Topseller
Z-DIODE 0,8W 6,2V 5% SMF
package:
SMF
Packaging:
REEL
Topseller
Z-DIODE 1,0W 6,2V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 2,0W 6,2V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,0W 6,2V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,0W 6,2V 5% MELF
package:
MELF
Packaging:
REEL
Topseller
Z-DIODE 1,3W 6V2 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 1,25W 6,2V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 0,5W 6,2V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,2W 6,2V 5% SOD323
package:
SOD323
Packaging:
REEL
Previous
Next