- Home
- Schottky Diodes
- PANJIT Schottky Diodes

SCHOTTKY-DIODE 2A 100V SMA
Supplier:
PANJIT
Matchcode:
BR210_R1_00001
Rutronik No.:
DSKY5891
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
- V(RRM)
-
100 V
- Configuration
-
CathoAnode
- I(F)per diode
-
2 A
- V(F)
-
0.8 V
- Mounting
-
SMD
- Technology
-
Schottky
- T(j) max
-
175 °C
- I(FSM)
-
50 A
- Automotive
-
NO
- Package
-
SMA
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 100V 2A PMDS
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 2A 100V SMP
package:
SMP
Packaging:
REEL
SCHOTTKY-DIODE 2A 100V SMP
package:
SMP
Packaging:
REEL
SCHOTTKY-DIODE 2A 100V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 100V 2A...
package:
POWERDI123
Packaging:
REEL
SCHOTTKY-DIODE 2A 100V...
package:
SMF
Packaging:
REEL
S-Diode 100V 3,5A 0,63V...
package:
DPAK
Packaging:
REEL
SCHOTTKY-DIODE 2A 100V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 2A 100V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 100V 2A MELF
package:
MELF
Packaging:
AMMOPACK
Previous
Next