- Home
- Standard Bipolar Transistor
- PANJIT Standard Bipolar Transistor
image shown is a representation only

NPN TRANSISTOR 30V 0,1A SOT23
Supplier:
PANJIT
Matchcode:
BC848B
Rutronik No.:
TDSTD9214
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
- Package
-
SOT23
- Polarisation
-
NPN
- I(C)
-
0.1 A
- V(CEO)
-
30 V
- Current gain
-
2910
- P(tot)
-
0.33 W
- V(CBO)
-
30 V
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A...
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
NPN TRANSISTOR 30V 0,1A SOT23
package:
SOT23
Packaging:
REEL
Previous
Next