Cart

BC847BS-AU_R1_000A1

PANJIT

NPN TRANSISTOR 45V 150mW SOT363
Supplier: PANJIT
Matchcode: BC847BS-AU
Rutronik No.: TDSTD9191
Unit Pack: 3000
MOQ: 30000
package: SOT363
Packaging: REEL
Please login
0.0512 $
1,536.00 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
200
P(tot)
0.15 W
V(CBO)
45 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?