Cart

BC846A-AU_R1_000A1

PANJIT BC846A-AU_R1_000A1

image shown is a representation only

PANJIT

NPN TRANSISTOR 65V 0,1A SOT23
Supplier: PANJIT
Matchcode: BC846A-AU
Rutronik No.: TDSTD8743
Unit Pack: 3000
MOQ: 30000
package: SOT23
Packaging: REEL
Please login
0.0221 $
663.00 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
180
P(tot)
0.33 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?