Cart

BC817-40W-AU_R2_000A1

PANJIT

NPN TRANSISTOR 45V 0,5A SOT323
Supplier: PANJIT
Matchcode: BC817-40W-AU
Rutronik No.: TDSTD8229
Unit Pack: 12000
MOQ: 12000
package: SOT323
Packaging: REEL
Please login
0.0372 $
446.40 $

Prices

12,000 0.0372 $
24,000 0.0346 $
36,000 0.0329 $
72,000 0.0297 $
108,000 0.0273 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.5 A
V(CEO)
45 V
Current gain
250
P(tot)
0.33 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?