Cart

BC807-40W_R1_00001

PANJIT

PNP TRANSISTOR 45V 0,5A SOT323
Supplier: PANJIT
Matchcode: BC807-40W
Rutronik No.: TDSTD9297
Unit Pack: 3000
MOQ: 6000
package: SOT323
Packaging: REEL
Please login
0.0269 $
161.40 $

Prices

6,000 0.0269 $
12,000 0.0237 $
18,000 0.0193 $
36,000 0.0181 $

Parameter

Package
SOT323
Polarisation
PNP
I(C)
0.5 A
V(CEO)
45 V
Current gain
250
P(tot)
0.33 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Taiwan
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?