BAW56W-AU_R1_000A1
BAW56W-AU_R1_000A1
Description:
SI-DOUBLEDIODE 0,15A 75V SOT323
Supplier:
PANJIT
Matchcode:
BAW56W-AU
Rutronik No.:
DSGLS7115
Unit Pack:
3000
MOQ:
30000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 75 V
- IF(AV)
- 0.15 A
- I(FSM)
- 4 A
- V(F)
- 1.25 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- DUAL
- Automotive
- AEC-Q(101)
- Package
- SOT323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 41 weeks