BAV70DW_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: BAV70DW_R1_00001
Rutronik No.: DSGL6479
Unit Pack: 3000
MOQ: 12000
package: SOT363
Packaging: REEL
Parameter
- V(RRM)
- 100 V
- IF(AV)
- 4 A
- I(FSM)
- 0.15 A
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SOT363
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 42 weeks