BAT54TWP_R1_00001
BAT54TWP_R1_00001
Description:
SCHOTTKY-D. 0,225A 30V SOT-363
Supplier:
PANJIT
Matchcode:
BAT54TWP
Rutronik No.:
DSKY7068
Unit Pack:
3000
MOQ:
6000
package:
SOT-363
Packaging:
REEL
Find Alternatives
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.225 A
- V(F)
- 0.6 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 50 weeks