- Home
- Semiconductors
- Schottky Diodes
- PANJIT Schottky Diodes
image shown is a representation only

SCHOTTKY DOUBLE 0,2A 30V SOT363
Supplier:
PANJIT
Matchcode:
BAT54TW-AU $ diode array
Rutronik No.:
DSKY5208
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
- V(RRM)
-
30 V
- Configuration
-
ARRAY
- I(F)per diode
-
0.2 A
- V(F)
-
0.24 V
- Mounting
-
SMD
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
2 A
- Automotive
-
AEC-Q(101)
- Package
-
SOT363
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 30V...
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 30V 0,2A...
package:
MINIMELF
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 30V 0,2A MM GLA
package:
MINIMELF
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 30V 0,2A QUADRO
package:
QUADROMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 30V 0,2A SOD80
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-D. 30V 0,2A MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 0,2A 30V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 30V 0,2A GLASS
package:
MINIMELF
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 0,2A 30V SOT363
package:
SOT363
Packaging:
REEL
Best Choice
Previous
Next