BAT54FN2_R1_00001
BAT54FN2_R1_00001
Description:
SCHOTTKY DIODE 30V 0,2A DFN1006-2L
Supplier:
PANJIT
Matchcode:
BAT54FN2
Rutronik No.:
DSKY6928
Unit Pack:
8000
MOQ:
16000
package:
DFN1006-2L
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- Mounting
- SMT
- Technology
- SCHOTTKY
- T(j) max
- 125 °C
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- DFN1006-2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks