Cart

BAS70WS_R2_00001

PANJIT BAS70WS_R2_00001

image shown is a representation only

PANJIT

SCHOTTKY-DIODE 0,2A 70V SOD323
Supplier: PANJIT
Matchcode: BAS70WS
Rutronik No.: DSKYS6201
Unit Pack: 12000
MOQ: 36000
package: SOD323
Packaging: REEL
Please login
0.0323 $
1,162.80 $

Prices

36,000 0.0323 $
72,000 0.0291 $

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0,2 A
V(F)
0,75 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
4 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?