BAS70AW_R1_00001
BAS70AW_R1_00001
Description:
SCHOTTKY-DIODE 0,2A 70V SOT-323
Supplier:
PANJIT
Matchcode:
BAS70AW
Rutronik No.:
DSKY7077
Unit Pack:
3000
MOQ:
12000
package:
SOT-323
Packaging:
REEL
- V(RRM)
- 70 V
- Configuration
- SINGLE
- I(F)per diode
- 0.2 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 53 weeks