Cart

BAS40SDW_R1_00001

PANJIT BAS40SDW_R1_00001

image shown is a representation only

PANJIT

SCHOTTKY DIODE 0,2A 40V SOT363
Supplier: PANJIT
Matchcode: BAS40SDW diode array
Rutronik No.: DSKYS5961
Unit Pack: 3000
MOQ: 12000
package: SOT363
Packaging: REEL
Please login
0.0424 $
508.80 $

Prices

12,000 0.0424 $
24,000 0.0404 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0,2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0,6 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?