BAS19_R1_00001
BAS19_R1_00001
Description:
SI-DIODE 0,25A 100V SOT23
Supplier:
PANJIT
Matchcode:
BAS19
Rutronik No.:
DSGLS7217
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 100 V
- IF(AV)
- 0,25 A
- I(FSM)
- 0,625 A
- V(F)
- 1,25 V
- trr
- 50 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 39 weeks