Cart

B1S_R2_00001

PANJIT

BRIDGE-RECT. 0,5A 100V MDI
Supplier: PANJIT
Matchcode: B1S
Rutronik No.: BG4234
Unit Pack: 3000
MOQ: 6000
package: MBS
Packaging: REEL
On request
0.0995 $
597.00 $

Prices

6,000 0.0995 $
12,000 0.0947 $
18,000 0.0857 $
30,000 0.0787 $

Parameter

I(F)
0.8 A
U(RRM)
100 V
Package
MBS
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
3.735 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?