2N7002K_R1_00001
2N7002K_R1_00001
Description:
N-CH MOS-FET+ESD 0,3A 60V SOT23
Supplier:
PANJIT
Matchcode:
2N7002K
Rutronik No.:
TMOSS6348
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,3 A
- RDS(on)at 10V
- 4 mOhm
- Package
- SOT-23
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,35 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks