- Home
- Semiconductors
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 5W 20V 5% SMC
Supplier:
PANJIT
Matchcode:
1SMC5357
Rutronik No.:
DZ10075
Unit Pack: 3000
MOQ: 9000
package: SMC
Packaging: REEL
- U(Z)
-
20 V
- P(tot)
-
5 W
- Tolerance
-
5 %
- I(Z)
-
65 mA
- Package
-
SMC
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,5W 20V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 0,3W 20V 5% SOT23
package:
SOT23
Packaging:
REEL
Best Choice
Z-DIODE 0,5W 20V 5% SOD123
package:
SOD123
Packaging:
REEL
Best Choice
Z-DIODE 0,5W 20V 5% SOD123
package:
SOD123
Packaging:
REEL
Best Choice
Z-DIODE 0,5W 20V 5% MINIMELF
package:
MINIMELF
Packaging:
REEL
Z-DIODE 1,5W 20V 5% SMA
package:
SMA
Packaging:
REEL
Z-DIODE 0,5W 20V 5% SOD123
package:
SOD123
Packaging:
REEL
Z-DIODE 2,0W 20V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,3W 20V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 3,0W 20V 5% MELF
package:
MELF
Packaging:
REEL
Previous
Next