Cart

1SMC5344_R2_00001

PANJIT 1SMC5344_R2_00001

image shown is a representation only

PANJIT

Z-DIODE 5W 8,2V 5% SMC
Supplier: PANJIT
Matchcode: 1SMC5344
Rutronik No.: DZ10072
Unit Pack: 3000
MOQ: 9000
package: SMC
Packaging: REEL
Please login
0.2875 $
2,587.50 $

Prices

9,000 0.2875 $
18,000 0.2444 $

Parameter

U(Z)
8.2 V
P(tot)
5 W
Tolerance
5 %
I(Z)
150 mA
Package
SMC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?