Cart

1SMB5918_R2_00001

PANJIT 1SMB5918_R2_00001

image shown is a representation only

PANJIT

Z-DIODE 1,5W 5,1V 5% SMB
Supplier: Pan Jit
Matchcode: 1SMB5918
Rutronik No.: DZ10068
Unit Pack: 3000
MOQ: 6000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0961 $
576.60 $

Prices

6,000 0.0961 $
9,000 0.0897 $

Parameter

U(Z)
5.1 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
73.5 mA
Package
SMB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?