Cart

1SMB3EZ5.6_R2_00001

PANJIT

Z-DIODE 3W 5,6V 2% SMB
Supplier: PANJIT
Matchcode: 1SMB3EZ5.6_R2_00001
Rutronik No.: DZ11962
Unit Pack: 3000
MOQ: 30000
package: SMB
Packaging: REEL
Please login
0.1315 $
3,945.00 $

Parameter

U(Z)
5.6 V
P(tot)
3 W
Tolerance
2 %
I(Z)
5 mA
Package
SMB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?