1SMA5924_R1_00001
1SMA5924_R1_00001
Description:
Z-DIODE 1,5W 9,1V SMA
Supplier:
PANJIT
Matchcode:
1SMA5924_R1_00001
Rutronik No.:
DZ12165
Unit Pack:
1800
MOQ:
27000
package:
DO-214AC
Packaging:
REEL
- U(Z)
- 8.2 V
- P(tot)
- 1.5 W
- I(Z)
- 41.2 mA
- Package
- DO-214AC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks