1SMA5919_R2_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: 1SMA5919
Rutronik No.: DZ11172
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
Parameter
- U(Z)
- 5,6 V
- P(tot)
- 1,5 W
- Tolerance
- 5 %
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks