1SMA5918_R1_00001

image shown is a representation only
Supplier: PANJIT
Matchcode: 1SMA5918
Rutronik No.: DZ10058
Unit Pack: 1800
MOQ: 27000
package: SMA
Packaging: REEL
Parameter
- U(Z)
- 5.1 V
- P(tot)
- 1.5 W
- Tolerance
- 5 %
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks