1SMA4740_R1_00001
1SMA4740_R1_00001
Description:
ZENER-DIODE 1,0W 10V SMA
Supplier:
PANJIT
Matchcode:
1SMA4740
Rutronik No.:
DZ13105
Unit Pack:
1800
MOQ:
1800
package:
DO-214AC
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 10 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 25 mA
- Package
- DO-214AC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks