Cart

1N5933B_AY_10001

PANJIT 1N5933B_AY_10001

image shown is a representation only

PANJIT

Z-DIODE 1,5W 33V 5% DO41
Supplier: PANJIT
Matchcode: 1N5937B
Rutronik No.: DZ11740
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
Please login
0.0844 $
844.00 $

Prices

10,000 0.0844 $
20,000 0.0803 $
30,000 0.0725 $
40,000 0.0667 $

Parameter

U(Z)
33 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
11.4 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?