- Home
- Schottky Diodes
- PANJIT Schottky Diodes
image shown is a representation only

SCHOTTKY-DIODE 1A 30V DO41
Supplier:
PANJIT
Matchcode:
1N5818
Rutronik No.:
DSKY4704
Unit Pack: 5000
MOQ: 30000
package: DO41
Packaging: REEL
- V(RRM)
-
30 V
- Configuration
-
SINGLE
- I(F)per diode
-
1 A
- V(F)
-
0.55 V
- Mounting
-
THT
- Technology
-
Schottky
- T(j) max
-
125 °C
- I(FSM)
-
25 A
- Automotive
-
NO
- Package
-
DO41
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 1A 30V SOD323
package:
SOD323
Packaging:
REEL
SCHOTTKY-DIODE 30V 1A SOD323
package:
SOD323
Packaging:
REEL
SCHOTTKY-DIODE 30V 1A MELF
package:
MELF
Packaging:
REEL
SCHOTTKY-DIODE 30V 1A POWDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 30V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-DIODE 5A 30V SMC
package:
SMC
Packaging:
REEL
SCHOTTKY-DIODE 1A 30V MICROSMP
package:
MICROSMP
Packaging:
REEL
SCHOTTKY-DIODE 1A 30V TUMD2M
package:
SOD323HE
Packaging:
REEL
SCHOTTKY-DIODE 1A 30V PMDU
package:
SOD123
Packaging:
REEL
SCHOTTKY 1A, 30V, MELF
package:
MELF
Packaging:
REEL
Previous
Next