- Home
- Zener Diodes
- PANJIT Zener Diodes
image shown is a representation only

Z-DIODE 0,5W 12V 5% DO35 Glass
Supplier:
PANJIT
Matchcode:
1N5242B
Rutronik No.:
DZ11266
Unit Pack: 10000
MOQ: 30000
package: DO35
Packaging: REEL
- U(Z)
-
12 V
- P(tot)
-
0.5 W
- Tolerance
-
5 %
- I(Z)
-
20 mA
- Package
-
DO35
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,5W 12V DO35
package:
DO35
Packaging:
AMMOPACK
Z-DIODE 0,5W 12V 5% DO35
package:
DO35
Packaging:
AMMOPACK
Z-DIODE 1,3W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Z-DIODE 2,0W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Best Choice
Z-DIODE 5W 12V 5% DO201
package:
DO201
Packaging:
AMMOPACK
Z-DIODE 1,3W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Z-DIODE 2,0W 12V 5% DO15
package:
DO15
Packaging:
AMMOPACK
Z-DIODE 1,5W 12V 5% DO41
package:
DO41
Packaging:
AMMOPACK
Previous
Next