Cart

1N4148WS_R2_00001

PANJIT 1N4148WS_R2_00001

image shown is a representation only

PANJIT

SI-DIODE 0,15A 100V SOD323
Supplier: PANJIT
Matchcode: 1N4148WS
Rutronik No.: DSGL6530
Unit Pack: 12000
MOQ: 24000
package: SOD323
Packaging: REEL
Please login
0.0157 $
376.80 $

Prices

24,000 0.0157 $
48,000 0.0154 $
72,000 0.0146 $
120,000 0.0139 $

Parameter

V(RRM)
100 V
IF(AV)
0,2 A
I(FSM)
4 A
V(F)
0,715 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?