- Home
- Protection Diodes
- PANJIT Protection Diodes
image shown is a representation only

TVS-DIODE BI 1,5KW 8V SMC
Supplier:
PANJIT
Matchcode:
1.5SMCJ6.0CA_R2
Rutronik No.:
DTRL11714
Unit Pack: 3000
MOQ: 6000
package: SMC
Packaging: REEL
- Package
-
SMC
- PowerDissipati
-
1.5 kW
- Application
-
BIDIRECTIO
- Breakdown-V(BR)
-
8 V
- Automotive
-
NO
- Clamping voltag
-
10.3 V
- Stand-off V Vwm
-
6 V
- Serie
-
1.5SMCJ
- Tolerance
-
5 %
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TVS-DIODE BI 1,5KW 7V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 30V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE UNI 1,5KW 7,0V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 47V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 14V SMC
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 39V SMC
package:
SMC
Packaging:
REEL
Topseller
TVS-DIODE BI 1,5KW 36V SMC
package:
SMC
Packaging:
REEL
Topseller
TVS-DIODE BI 1,5KW 517V SMC R
package:
SMC
Packaging:
REEL
Best Choice
TVS-DIODE BI 1,5KW 70V SMC
package:
SMC
Packaging:
REEL
TVS-DIODE BI 1,5KW 33V SMC
package:
SMC
Packaging:
REEL
Previous
Next