Cart

1.5SMCJ48A_R1_00001

PANJIT 1.5SMCJ48A_R1_00001

image shown is a representation only

PANJIT

TVS-DIODE UNI 1,5KW 57V SMC
Supplier: PANJIT
Matchcode: 1.5SMCJ48A
Rutronik No.: DTRL10228
Unit Pack: 500
MOQ: 1000
package: SMC
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 05/01/2018
0.1267 $
126.70 $

Prices

1,000 0.1267 $
2,000 0.1246 $
3,000 0.1213 $
5,000 0.1181 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
PANJIT 1.5SMCJ48A_R3_00001
PANJIT

1.5SMCJ48A_R3_00001

TVS-DIODE UNI 1,5KW 57V SMC
package: SMC
Packaging: REEL
800
0.13 $
45 weeks
Price, Lead time
Find Alternatives

Parameter

Package
SMC
PowerDissipati
1,5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
57 V
Automotive
NO
Clamping voltag
77,4 V
Stand-off V Vwm
48 V
Serie
1.5SMCJ
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?