- Home
- Connectors
- PANCON Connectors

02P STRAIN RELIEF COMBINAISON
Supplier:
PANCON
Matchcode:
SCC100F2D
Rutronik No.:
COIDC7641
Unit Pack: 500
MOQ: 500
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 105 °C
- Series
-
SCC100F
- Feature funct.
-
STRAIN REL
- Family
-
PIN Header
- Brand
-
MAS-CON
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P HEADER 2.54mm
Packaging:
BULK
END CONNECTOR AWG24 2PTS
Packaging:
BULK
02P HEADER STRAIGHT 2,54MM
Packaging:
BULK
02P HEADER STRAIGHT 2.54MM
Packaging:
BULK
END CONNECTOR 2PTS AWG22
Packaging:
BULK
02P REVERSE PINHEADER R/A THT
Packaging:
BULK
02P PINHEADER 1ROW DUAL INSULA
Packaging:
BULK
02P HEADER STRAIGHT 2,54MM
package:
500
Packaging:
BULK
02P C-GRID HEADER R/A
Packaging:
TRAY
02P Econostik HEADER 2,54MM
Packaging:
BULK
Previous
Next