Cart

SCC100F-10-C

PANCON

10P COVER SC STRAIN RELIEF
Supplier: PANCON
Matchcode: SCC100F10C
Rutronik No.: COREC40062
Unit Pack: 100
MOQ: 3000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.142 $
426.00 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Series
SCC100F
Feature funct.
STRAIN REL
Family
CONNECTOR
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
39269097900
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?