- Home
- Connectors
- PANCON Connectors

05P IDC WTB CONNECTOR MALE
Supplier:
PANCON
Matchcode:
MWWS15624CE
Rutronik No.:
CONN7257
Unit Pack: 100
MOQ: 3000
Packaging: BULK
- No.of contacts
-
24
- Contact pitch
-
3.96 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 10 °C
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
MAS-CON
- Feature funct.
-
IDC
- Family
-
IDC CONN
- Brand
-
IDC
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
24P MICRO-FIT HEADER W PCB...
Packaging:
TRAY
24P MALE R/A THT 2,40MM TIN
Packaging:
BULK
24P MINI-FIT HEADER 4,20MM STR
Packaging:
BULK
24P MINI50 UNSEALED 2R...
Packaging:
TRAY
24P HEADER WITH TURNED...
Packaging:
TRAY
24P DUAL ROW HEADER
Packaging:
BULK
24P MICRO-FIT HEADER 2 ROW
Packaging:
BULK
24P CONN SHROUDED HEADER SMT
Packaging:
TRAY
22P KK156 HEADER VERTICAL
Packaging:
BULK
24P CLIKMATE 1,50MM DUAL ROW
Packaging:
BAG
Previous
Next