- Home
- Connectors
- PANCON Connectors

06P HEADER STRAIGHT 2.54mm
Supplier:
PANCON
Matchcode:
MLSS1006C
Rutronik No.:
CONN4208
Unit Pack: 100
MOQ: 1000
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Series
-
MUSS
- Family
-
PIN Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P HEADER STRAIGHT 2.54mm
Packaging:
BULK
06P SHROUDED HEADER STRAIGHT
Packaging:
BULK
END CONNECTOR AWG22 6PTS
Packaging:
BULK
END CONNECTOR 6PTS AWG24
Packaging:
BULK
06P PINHEADER STR 1R THT...
Packaging:
INDIVIDUAL
06P SHROUDED HEADER ST 2 ROWS
Packaging:
BULK
06P RECEPTACLE VERTICAL
Packaging:
TRAY
06P KK PIN HEADER W FRICTION L
Packaging:
BULK
06P PINHEADER 2,54MM 2R THT
Packaging:
TRAY
06P MX64 Sealed Crimp Housing
Packaging:
BULK
Previous
Next