- Home
- Connectors
- PANCON Connectors

02P HEADER STRAIGHT 2,54MM
Supplier:
PANCON
Matchcode:
MUSS10002DE
Rutronik No.:
CONN6091
Unit Pack: 500
MOQ: 1000
package: 500
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
2.00 A
- Voltage rating
-
00 V
- Series
-
MUSS100
- Family
-
PIN Header
- Brand
-
MAS-CON
- Automotive
-
NO
- Package
-
500
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P HEADER STRAIGHT 2,54MM
Packaging:
BULK
02P HEADER 2.54mm
Packaging:
BULK
02P HEADER 2,54MM RIGHTANGLE
Packaging:
BULK
02P HEADER STRAIGHT 2.54MM
Packaging:
BULK
END CONNECTOR 2PTS AWG22
Packaging:
BULK
02P STRAIN RELIEF COMBINAISON
Packaging:
BULK
02P PINHEADER 1ROW DUAL INSULA
Packaging:
BULK
END CONNECTOR AWG24 2PTS
Packaging:
BULK
02P PINHEADER ST 1R 2.54mm
Packaging:
INDIVIDUAL
02P PIN HEADER ST 1 ROW 2.54
Packaging:
BULK
Previous
Next