- Home
- Connectors
- PANCON Connectors

04P HEADER 2,54MM RIGHTANGLE
Supplier:
PANCON
Matchcode:
MUAS10004DE
Rutronik No.:
CONN5024
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Series
-
MUAS100
- Feature materia
-
_OTHER
- Family
-
PIN Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P MALE CONNECTOR
Packaging:
BULK
04P HEADER STRAIGHT 2,54MM
Packaging:
BULK
END CONNECTOR 4PTS AWG22
Packaging:
BULK
04P END CONNECTOR 2,54MM AWG24
Packaging:
BULK
04P END CONNECTOR 2,54MM AWG26
Packaging:
BULK
04 UNSHROUDED HEADER 1R STR
Packaging:
BULK
05P UNSHROUDED HEADER 2,54MM
Packaging:
BAG
END CONNECTOR 4PTS AWG26
Packaging:
BULK
04P KK PINHEADER W FRIC LOCK
Packaging:
BULK
04P PINHEADER 7,62MM SINGLE...
Packaging:
BULK
Previous
Next