Cart

MTSS15610C

PANCON

04P HEADER STRAIGHT 3.96mm
Supplier: PANCON
Matchcode: MTSS15610C
Rutronik No.: COIDC8350
Unit Pack: 100
MOQ: 3000
Packaging: BULK
Please login
0.8511 $
2,553.30 $

Parameter

No.of contacts
10
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.00 A
Series
MTSS156
Family
PIN Header
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?