- Home
- Connectors
- PANCON Connectors

0P HEADER ANGLED LOCKING 3.96
Supplier:
PANCON
Matchcode:
MTAS1562D
Rutronik No.:
CONN5578
Unit Pack: 1
MOQ: 1
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Series
-
MAS-CON
- Feature materia
-
_OTHER
- Family
-
PIN Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
02P END CONNECTOR 3,96MM AWG22
Packaging:
BULK
02P POWER HEADER 3,96 REARLOCK
Packaging:
BULK
02POL PIN HEADER STR 3,96MM
Packaging:
BULK
02 KK396 RPC WTB HEADER RA
Packaging:
REEL
02P END CONNECTOR AWG18
Packaging:
BULK
02P KK CRIMPTERM HOUSING...
Packaging:
BULK
02P END CONNECTOR AWG22 3,96MM
Packaging:
BULK
02P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
02P END CONNECTOR AWG22
Packaging:
BULK
Previous
Next