Cart

MLSS100-5-D

PANCON

HEADER STRAIGHT 2.54mm 5PTS leadfree
Supplier: Pancon
Matchcode: MLSS1005D
Rutronik No.: COIDC7095
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3591 $
179.55 $

Prices

500 0.3591 $
1,000 0.3472 $
1,500 0.3353 $
2,500 0.3234 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?