Cart

MLSS100-3-D

PANCON

HEADER STRAIGHT 2.54mm 3PTS
Supplier: Pancon
Matchcode: MLSS1003D
Rutronik No.: COIDC7093
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
In Stock
0.2143 $
107.15 $

Prices

500 0.2143 $
1,000 0.2089 $
2,000 0.2054 $
4,000 0.20 $
7,500 0.1946 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 10 °C
Current rating
2.00 A
Series
MAS-CON
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?