Cart

MFSS156-12-C

PANCON

12P MALE HEADER STRAIGHT 3,96mm
Supplier: PANCON
Matchcode: MFSS15612C
Rutronik No.: COIDC7091
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.05 $
1,050.00 $

Parameter

No.of contacts
12
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
MFSS156
Family
PIN Header
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?