Cart

MFAS100-3-D

PANCON

03P PIN HEADER ANGLED 2.54mm
Supplier: Pancon
Matchcode: MFAS1003D
Rutronik No.: CONN1887
Unit Pack: 500
MOQ: 500
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2762 $
138.10 $

Prices

500 0.2762 $
1,000 0.2606 $
2,000 0.252 $
4,000 0.2347 $
8,000 0.2209 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Series
MFAS100
Family
PIN HEADER
Brand
MAS-CON
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?