Cart

EC156F-3-D

PANCON

SNAP ON COVERS 3PTS
Supplier: Pancon
Matchcode: EC156F3D
Rutronik No.: COIDC7066
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1121 $
56.05 $

Prices

500 0.1121 $
5,000 0.1084 $
10,000 0.1046 $
20,000 0.101 $

Parameter

No.of contacts
03
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?