EC100F-6-C

Supplier: Pancon
Matchcode: EC100F6C
Rutronik No.: COIDC7060
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 06
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 15 weeks