- Home
- Connectors
- PANCON Connectors

02P FEMALE CONECTOR RM3,96mm
Supplier:
PANCON
Matchcode:
CT156F222DE
Rutronik No.:
CONN6305
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
_OTHER
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
CT156F
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P END CONNECTOR 3,96MM AWG22
Packaging:
BULK
02P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
02P END CONNECTOR AWG18
Packaging:
BULK
02P CRIMP HOUSING WTB 3,96MM
Packaging:
BULK
0P HEADER ANGLED LOCKING 3.96
Packaging:
BULK
02P KK SOLID HEADER W FRIC...
Packaging:
BULK
02P KK CRIMPTERM HOUSING...
Packaging:
BULK
02P END CONNECTOR AWG22 3,96MM
Packaging:
BULK
02P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
02POL PIN HEADER STR 3,96MM
Packaging:
BULK
Previous
Next