Cart

CT156F18-9-C_E

PANCON

09P FEMALE CONECTOR RM3,96mm
Supplier: PANCON
Matchcode: CT156F189CE
Rutronik No.: CONN6303
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Please login
0.8652 $
865.20 $

Prices

1,000 0.8652 $
3,000 0.8359 $

Parameter

No.of contacts
09
Contact pitch
3.96 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
_OTHER
Current rating
0.00 A
Voltage rating
00 V
Series
CT156F18
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?