Cart

CT100F26-4-D_E

PANCON

04P END CONNECTOR 2,54MM AWG26
Supplier: PANCON
Matchcode: CT100F264DE
Rutronik No.: CONN6296
Unit Pack: 500
MOQ: 2500
Packaging: BULK
Please login
0.2555 $
638.75 $

Prices

2,500 0.2555 $
5,000 0.2452 $
10,000 0.2369 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
IDC
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
0.00 A
Voltage rating
00 V
Series
CT100F
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?