- Home
- Electromechanical Components
- Connectors
- PANCON Connectors

04P END CONNECTOR 2,54MM AWG24
Supplier:
PANCON
Matchcode:
CT100F244DE
Rutronik No.:
CONN6269
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
CT100F
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P END CONNECTOR 2,54MM AWG26
Packaging:
BULK
END CONNECTOR 4PTS AWG22
Packaging:
BULK
05P UNSHROUDED HEADER 2,54MM
Packaging:
BAG
04P HEADER 2,54MM RIGHTANGLE
Packaging:
BULK
END CONNECTOR 4PTS AWG26
Packaging:
BULK
04 UNSHROUDED HEADER 1R STR
Packaging:
BULK
04P KK PINHEADER W FRIC LOCK
Packaging:
BULK
END CONNECTOR AWG24 4PTS
Packaging:
BULK
04P MALE 2,54MM H-DAC ASSEMPLY
Packaging:
BULK
Topseller
04P PINHEADER 7,62MM SINGLE...
Packaging:
BULK
Previous
Next